Analog Devices Inc. EVAL-AD5767 Eval Board for AD5767 12-Bit DAC
Analog Devices EVAL-AD5767 Evaluation Board is a full-featured evaluation board designed for the AD5767 16-Channel, 12-Bit Voltage Output denseDACs. The EVAL-AD5767 Evaluation Board incorporates a power solution using the ADP5071 Switching Regulator. The ADP5071 generates an 8V and -22V bipolar supply from a 3.3V input to create a -20V to +6V DAC voltage output range. A linear power supply generates all voltage ranges for the AD5767 DAC via the J9 on-board connector. The EVAL-AD5767 Evaluation Board can be used in conjunction with the EVAL-SDP-CB1Z system demonstration platform (SDP) board. The EVAL-SDP-CB1Z enables the designer to control the AD5767 Voltage Output denseDAC using the USB port of a Windows® based PC running the ACE evaluation software. The ACE software provides an intuitive graphical user interface (GUI) to configure the AD5767 modes of operation through the synchronous serial port (SPORT) interface.Features
- Full-featured evaluation boards for the AD5766 with the ADP5071 power solution
- PC control in conjunction with the EVAL-SDP-CB1Z SDP
- Power solution generated from a single 3.3V supply
- PC software for control using ACE software
Published: 2018-02-05
| Updated: 2023-01-24