Analog Devices Inc. ADALM2000 Power Booster Board
Analog Devices Inc. ADALM2000 Power Booster Board is an ADALM2000 add-on board that increases the output current capability up to 700mA. This board can be also used as a standalone benchtop power supply with positive and negative outputs. The ADALM2000 power booster board is an SB type C powered board that is capable of increasing the output current of ADALM2000’s power supplies. This power booster board operates in M2K and POT modes. The ADALM2000 power booster board operates from a 5.1V 3A USB type C power adapter or a lab supply using the screw terminal connector. Typical applications include general-purpose electronic systems, educational applications, and automated test equipment.M2K and POT mode

The M2K mode allows the board to be plugged into ADALM2000. The programable user supplies of ADALM2000 can be used as usual and will source more current. The jumper on the connector P7 must be in M2K- position and the jumper on the connector P6 must be in the M2K+ position.
The POT mode allows the board to be used as a standalone benchtop power supply. The output voltage is adjusted with potentiometers R19 and R20 and will be available at the V+ and V- pins.
Features
- ADALM2000 compatible
- USB Type-C powered (no power delivery included)
- Provides two outputs with increased current sourcing capabilities
Kit Contents
- AD-M2KPWR-EBZ
- Standoffs and screws
Specifications
- Inputs:
- USB type C:
- 4V to 18 V (validated with RPI USB-C power supply - not provided in the kit) and 15W (power supply permitting)
- External (screw terminal connector):
- 4V to 18V and 20W (power supply permitting)
- USB type C:
- Outputs (2 control modes):
- Two variable power supplies that track M2K user supplies:
- 0V to 5V (400mA in USB power mode)
- -5V to 0V (400mA in USB power mode)
- Two independent variable power supplies, adjusted by potentiometers:
- 1.5V to 15V (up to 700mA if powered with 18V)
- -15V to -1.5V (up to 700mA if powered with 18V)
- Two variable power supplies that track M2K user supplies:
Applications
- General-purpose electronic systems
- Educational applications
- Automated test equipment
Additional resource
Published: 2021-08-19
| Updated: 2022-10-27