Signal Transformer / Bel HCTC High Current Toroidal Chokes

Signal Transformer / Bel HCTC High Current Toroidal Chokes are designed for suppressing high-frequency electrical noise with high efficiency and reliability. The chokes feature an open-frame design and offer high current capacity and excellent EMI suppression. The series features a solid carrier base for stable vertical PCB mounting and fixed-pin spacing for easy PCB insertion. Signal Transformer / Bel HCTC High Current Toroidal Chokes applications include EMI/RFI filtering for switch-mode power supplies (SMPS), LCD panels, computers, monitors, and DC-DC converters.

Features

  • Solid base for stable vertical mounting
  • Fixed pin spacing for easy PCB insertion
  • Wide range of inductance and current
  • Single-layer wound coils
  • High current capacity
  • Excellent EMI suppression

Applications

  • EMI/RFI filtering for SMPS
  • LCD panels
  • Computers
  • Monitors
  • DC-DC converters
  • EV charging power supplies

Specifications

  • -55°C to +105°C operating temperature range
  • 1.7A to 20A DC rated current
  • 1mH to 50mH inductance
  • 1500VRMS dielectric strength
  • UL 94V-0 rated header

Vertical PCB Mounting

Signal Transformer / Bel HCTC High Current Toroidal Chokes

Videos

Published: 2020-02-13 | Updated: 2022-07-11