Signal Transformer / Bel SCRH Low Current SMD Inductors

Bel Signal Transformer SCRH Low Current SMD Inductors are wirewound power inductors in an open-frame or shielded construction. The Bel Signal Transformer SCRH inductors feature a compact flat-top design ideal for high-density circuit boards in cost-effective commercial and consumer applications. These inductors are also ideal for low-current applications, compatible with a wide variety of ICs, and capable of withstanding extreme soldering temperatures.

Features

  • Less than 6A current
  • Low DC resistance (DCR)
  • High efficiency
  • Excellent power density
  • Robust terminations

Applications

  • Consumer
  • Commercial
  • Industrial
  • Vehicle and emergency transportation
  • Fire and security
  • Gaming
  • Medical
  • Automation

Specifications

  • 190nH to 44.494mH inductance range
  • 20% or 30% inductive tolerance
  • 400mA to 6.4A maximum DC current range
  • 15.6mΩ to 2.62Ω DC resistance range
  • 260mA to 5.4A saturation current range
  • 1.3mm to 8mm height range
  • -40°C to +125°C operating temperature range
Published: 2018-08-22 | Updated: 2022-10-20