Bourns SF-3812F-T Fast-Acting SMD Fuses

Bourns SF-3812F-T Fast-Acting SMD Fuses offer a 10A to 40A current range and 250VAC rated voltage with Class 6 ESD classification. The SF-3812F-T series features a ceramic tube design with gold-plated brass end caps. These fuses have a single blow fuse for overcurrent protection and surface-mount packaging for automated assembly. Ideal applications for Bourns SF-3812F-T Fast-Acting SMD Fuses include voltage regulator modules, power supplies, and battery management systems. 

Features

  • Single blow fuse for overcurrent protection
  • EIA 3812 (10030 metric) footprint
  • Ceramic tube design for fast-acting fusing speed applications
  • UL 248-14 listed
  • Surface-mount packaging for automated assembly
  • RoHS compliant and halogen free

Specifications

  • Interrupting rating
    • 100A @ 250VAC
    • 100A @ 100VDC
    • 150A @ 125VAC
    • 200A @ 75VDC
    • 300A @ 65VAC
    • 600A @ 60VDC
  • 10A to 40A rated current range
  • 250VAC rated voltage
  • Class 6 ESD classification
  • -55°C to +125°C operating temperature range

Applications

  • Battery management systems
  • Blade computing
  • PC servers
  • POE, POE+
  • Voltage regulator modules
  • Power supplies
  • Advanced telecommunication computing architecture (ATCA)

Dimensions

Chart - Bourns SF-3812F-T Fast-Acting SMD Fuses
Published: 2019-03-29 | Updated: 2023-04-17