Bud Industries Raspberry Pi Enclosures

Bud Industries Raspberry Pi Enclosures are plastic enclosures designed for use with the Raspberry Pi microcomputers. These enclosures are available in two styles: Raspberry Pi Plate, a round version with a twist-lock cover and central wiring access hub; and Raspberry Pi Sandwich, a rectangular version open on all four sides for direct access. Bud Industries Raspberry Pi Enclosures accommodate changes in component relocation on the PCB as well as the potential addition of components. 

Features

  • Available in two affordable styles - PI Sandwich and PI Plate
  • Designed to accept current version of Raspberry PI microcomputer
  • Accommodate changes in component relocation on the PCB as well as the potential addition of components
  • Geared for hobbyist and students to allow ease of access while experimenting
  • Easy snap-in installation of PCB
  • Made of durable and impact resistant ABS with attractive translucent raspberry color

Design Tools

  • The PI Sandwich
    • This is a rectangular version and consists of two identical halves that fit together
    • Windows on four sides for direct access to components
    • Windows have built-in slots to accept user supplied cover panels
    • Well suited for users who frequently connect and disconnect from the PCB parts
    • Excellent heat dissipation capabilities
    • Easy access to the GPIO Headers (auxiliary 26 pins)
    • Translucent raspberry color
  • The PI Plate
    • This is a round version and consists of a base plate and an easy on/off twist-lock cover
    • Well suited for desktop users
    • Ideal for users who need frequent access to the GPIO Headers (auxiliary 26 pins)
    • Four posts allow snap-in assembly of the PCB
    • This version fully encloses all components without the need for any cutouts
Published: 2012-07-02 | Updated: 2022-03-11