IRFBF30SPBF

Vishay / BC Components
844-IRFBF30SPBF
IRFBF30SPBF

Mfr.:

Description:
MOSFETs MOSFET N-CHANNEL 900V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
RM-.--
Ext. Price:
RM-.--
Est. Tariff:

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM7.66 RM7,660.00
RM7.49 RM14,980.00
RM7.40 RM37,000.00
10,000 Quote

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
RoHS:  
Si
Tube
Brand: Vishay / BC Components
Product Type: MOSFETs
Series: IRFBF
Factory Pack Quantity: 1000
Subcategory: Transistors
Unit Weight: 1.438 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99