AMPLH4020S-6R8MT

Images are for reference only
See Product Specifications
See Product Specifications
815-AMPLH4020S-6R8T
AMPLH4020S-6R8MT
AMPLH4020S-6R8MT
Mfr.:
ABRACON
Description:
Power Inductors - SMD IND 6.8uH 3.3A 92.5m?
Power Inductors - SMD IND 6.8uH 3.3A 92.5m?
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
In Stock: 980
-
Stock:
-
980 Can Dispatch ImmediatelyAn unexpected error occured.Please try again later.
-
Factory Lead Time:
-
18 Weeks Estimated factory production time for quantities greater than shown.
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Cut Tape / MouseReel™ | ||
RM3.65 | RM3.65 | |
RM2.99 | RM29.90 | |
RM2.46 | RM246.00 | |
RM2.43 | RM607.50 | |
RM2.37 | RM1,185.00 | |
RM2.26 | RM2,260.00 | |
Full Reel (Order in multiples of 3000) | ||
RM1.84 | RM5,520.00 | |
RM1.74 | RM10,440.00 |
† A MouseReel™ fee of RM30.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99