2171 SV005

Alpha Wire
602-2171-100
2171 SV005

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit 0.25 inch Tinned Cooper Tubular 53 Current Rating 100 ft Spool - Silver

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
RM-.--
Ext. Price:
RM-.--
Est. Tariff:

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM4,189.82 RM4,189.82
RM4,139.35 RM20,696.75
RM4,103.73 RM41,037.30
25 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
Braided Sleeves
Expandable Shield
Copper
6.35 mm
100 ft
Silver
Brand: Alpha Wire
Family: Tube
Features: Low resistance Ground path
Product Type: Sleeves
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 2.200 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

CNHTS:
7419809100
USHTS:
7419805050
JPHTS:
741980000
KRHTS:
7419809000
TARIC:
3926909790
ECCN:
EAR99