095-725-120-024

Amphenol RF
523-095-725-120-024
095-725-120-024

Mfr.:

Description:
RF Cable Assemblies SMP St Plg to SMP RA Plg 0.047 CfCbl 24i

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 25   Multiples: 1
Unit Price:
RM-.--
Ext. Price:
RM-.--
Est. Tariff:

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM195.98 RM4,899.50
RM186.63 RM9,331.50
RM177.74 RM17,774.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Cable Assemblies
RoHS:  
SMP
Plug (Male)
Straight
SMP
Plug (Male)
Right Angle
609.6 mm (24 in)
50 Ohms
20 GHz
0.047 Conformable Semi-Rigid
Gray
Bulk
Brand: Amphenol RF
Contact Plating: Gold
Minimum Frequency: 0 Hz
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 5.157 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99

SMP Cable Assemblies

Amphenol RF SMP Cable Assemblies feature SMP connectors on both ends and provide consistent RF performance from DC to 40GH. The cable assemblies are offered with a range of cable types, including TFlex 405 and 0.085 semi-rigid (hand conformable). Amphenol RF SMP Cable Assemblies are designed to accommodate both radial and axial misalignment and utilize push-on and snap-on mating styles for quick installation. SMP connectors are commonly used in miniaturized high-frequency coaxial modules.