LT6100IDD#PBF

Analog Devices
584-LT6100IDD#PBF
LT6100IDD#PBF

Mfr.:

Description:
Current Sense Amplifiers Prec, Gain Sel Hi Side C Sense Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 655

Stock:
655 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
RM-.--
Ext. Price:
RM-.--
Est. Tariff:

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM24.28 RM24.28
RM15.95 RM159.50
RM13.79 RM344.75
RM11.04 RM1,104.00
RM9.64 RM2,332.88
RM9.09 RM9,899.01

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Current Sense Amplifiers
RoHS:  
LT6100
1 Channel
150 kHz
4.1 V to 48 V
120 dB
80 uV
36 V
2.7 V
60 uA
1 %
- 40 C
+ 85 C
SMD/SMT
DFN-8
Tube
Amplifier Type: High-Side Current Sense Amplifier
Brand: Analog Devices
Gain V/V: 10.06 V/V
Output Current per Channel: 15 mA
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
PSRR - Power Supply Rejection Ratio: 120 dB
SR - Slew Rate: 0.05 V/us
Factory Pack Quantity: 121
Subcategory: Amplifier ICs
Unit Weight: 390.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.