ELM 4-18MM

Images are for reference only
See Product Specifications
See Product Specifications
749-ELM-4-18MM
ELM 4-18MM
ELM 4-18MM
Mfr.:
Bivar
Description:
LED Mounting Hardware LED Mount Self Ret 3mm Black 18MM
LED Mounting Hardware LED Mount Self Ret 3mm Black 18MM
Datasheet:
In Stock: 9,798
-
Stock:
-
9,798 Can Dispatch ImmediatelyAn unexpected error occured.Please try again later.
-
Factory Lead Time:
-
2 Weeks Estimated factory production time for quantities greater than shown.
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
RM1.69 | RM1.69 | |
RM1.10 | RM11.00 | |
RM0.734 | RM73.40 | |
RM0.507 | RM253.50 | |
RM0.449 | RM449.00 | |
RM0.418 | RM836.00 | |
RM0.405 | RM4,050.00 | |
RM0.392 | RM9,800.00 |
Datasheet
- CNHTS:
- 8541410000
- CAHTS:
- 8547200000
- USHTS:
- 8547200000
- TARIC:
- 8547200090
- ECCN:
- EAR99