CR0402-FX-22R6GLF

Bourns
652-CR0402-FX22R6GLF

CR0402-FX-22R6GLF

Mfr.:

Description:
Thick Film Resistors - SMD 22.6OHM 1/16WATT 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 27,057

Stock:

27,057 Can Dispatch Immediately

Factory Lead Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
RM-.--
Ext. Price:
RM-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+RM30.00)

Pricing (MYR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
RM0.423 RM0.42
RM0.034 RM0.34
RM0.03 RM3.00
RM0.017 RM8.50
RM0.008 RM20.00
Full Reel (Order in multiples of 10000)
RM0.008 RM80.00
RM0.004 RM80.00
† A MouseReel™ fee of RM30.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
Bourns
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
CR0402
22.6 Ohms
62.5 mW (1/16 W)
1 %
100 PPM / C
- 55 C
+ 125 C
50 V
0402
1005
1 mm (0.039 in)
0.5 mm (0.02 in)
0.35 mm (0.014 in)
General Purpose
Brand: Bourns
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Type: General Purpose
Unit Weight: 0.650 mg