PTS645VK39-2 LFS

C&K
611-PTS645VK392

PTS645VK39-2 LFS

Mfr.:

Description:
Tactile Switches PTS645VK39-2 LFS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,984

Stock:

3,984 Can Dispatch Immediately

Factory Lead Time:

11 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
RM-.--
Ext. Price:
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM1.42 RM1.42
RM1.25 RM12.50
RM1.19 RM29.75
RM1.07 RM107.00
RM0.992 RM248.00
RM0.939 RM469.50
RM0.863 RM863.00
RM0.81 RM1,620.00
RM0.788 RM3,940.00

Product Attribute Attribute Value
C&K Switches
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
Through Hole
Right Angle
3.85 mm
Round
OFF - (ON)
2.6 N
50 mA
12 VDC
No
SPST
Solder Pin
Black
6 mm
6 mm
3.85 mm
PTS645
100000 Cycle
Bulk
Brand: C&K
Contact Plating: Silver
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Product Type: Tactile Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Tradename: PTS
Part # Aliases: PTS645VK392LFS Y97HS12A5SAFP
Unit Weight: 7.152 g