208-10

CTS Electronic Components
774-20810

208-10

Mfr.:

Description:
DIP Switches/SIP Switches DIP switches/SIP switches, SPST, SLIDE ACTUATOR, 10 POS, Thru-Hole, UNSEALED, TUBE, OFF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,170

Stock:

1,170 Can Dispatch Immediately

Factory Lead Time:

4 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
RM-.--
Ext. Price:
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM4.81 RM4.81
RM3.88 RM38.80
RM3.67 RM73.40
RM3.40 RM340.00
RM3.07 RM798.20
RM2.97 RM1,485.00
RM2.82 RM2,820.00
RM2.59 RM6,475.00
RM2.44 RM12,200.00

Product Attribute Attribute Value
CTS
Product Category: DIP Switches/SIP Switches
RoHS:  
Tube
Non-Illuminated
10 Position
DIP
Slide
2.54 mm
SPST
Solder Pin
100 mA
50 VDC
208
Actuator Style: Slide
Brand: CTS Electronic Components
Contact Plating: Tin
Life: 2000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Straight
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 20
Subcategory: Switches
Part # Aliases: 20810
Unit Weight: 2.636 g