RAM1A69D125

Images are for reference only
See Product Specifications
See Product Specifications
225-RAM1A69D125
RAM1A69D125
RAM1A69D125
Mfr.:
Carlo Gavazzi
Description:
Solid State Relays - SSRs SSR ZS 690V 125A 4-32VDC
Solid State Relays - SSRs SSR ZS 690V 125A 4-32VDC
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occured.Please try again later.
-
Factory Lead Time:
-
23 Weeks Estimated factory production time.
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
RM985.72 | RM19,714.40 | |
RM985.68 | RM24,642.00 | |
RM985.63 | RM49,281.50 | |
100 | Quote |
Datasheet
Certificates
Images
Models
Technical Resources
- USHTS:
- 8536490080
- TARIC:
- 8536490099