XAL6060-562MEC

Coilcraft
994-XAL6060-562MEC

XAL6060-562MEC

Mfr.:

Description:
Power Inductors - SMD 5.6uH Shld 20% 10A 15.9mOhms AECQ2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

 

On Order:

1,948
Expected 18/7/2025
2,250
Expected 11/8/2025

Factory Lead Time:

8
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
RM-.--
Ext. Price:
RM-.--
Full Reel (Order in multiples of 250)
Cut Tape
MouseReel™ (+RM30.00)

Pricing (MYR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
RM11.79 RM11.79
RM10.06 RM100.60
RM9.26 RM231.50
RM6.90 RM690.00
Full Reel (Order in multiples of 250)
RM6.72 RM1,680.00
RM6.32 RM3,160.00
RM5.92 RM5,920.00
RM5.70 RM14,250.00
RM5.07 RM25,350.00
† A MouseReel™ fee of RM30.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value
Coilcraft
Product Category: Power Inductors - SMD
RoHS:  
Power Choke
6.36 mm x 6.1 mm x 6.56 mm
Shielded
5.6 uH
20 %
10 A
15.9 mOhms
9.9 A
- 40 C
+ 125 C
20 MHz
Standard
6.56 mm
6.36 mm
6.1 mm
Composite
AEC-Q200
XAL6060
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: Coilcraft
Core Type: Molded
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 250
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 1 MHz
Part # Aliases: XAL6060-562MEB
Unit Weight: 70 mg