C770S

Coto Technology
816-C770S

C770S

Mfr.:

Description:
Solid State Relays - PCB Mount COTO MOSFET - 1 FORM B + 1 FORM A, 60V, 0.75-1.6 OHMS MAX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

16 Weeks Estimated factory production time.
 
Minimum: 1000   Multiples: 100

Unit Price:
RM-.--
Ext. Price:
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM21.05 RM21,050.00

Product Attribute Attribute Value
Coto Technology
Product Category: Solid State Relays - PCB Mount
RoHS:  
Tube
380 mA
60 VDC
1 Form A (SPST-NO), 1 Form B (SPST-NC)
SOP-8
C770S
Brand: Coto Technology
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 100
Subcategory: Relays
Termination Style: Gull Wing Lead
Tradename: CotoMos
Unit Weight: 492 mg