PI4IOE5V6416RQ2LEX

Diodes Incorporated
621-PI4IOE5V6416RQ2L
PI4IOE5V6416RQ2LEX

Mfr.:

Description:
Interface - I/O Expanders Interface IO Expander TSSOP-24 T&R 3K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,202

Stock:
5,202 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
RM-.--
Ext. Price:
RM-.--
Est. Tariff:

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM8.63 RM8.63
RM6.39 RM63.90
RM5.80 RM145.00
RM5.20 RM520.00
RM4.91 RM1,227.50
RM4.74 RM2,370.00
RM4.57 RM4,570.00
Full Reel (Order in multiples of 3000)
RM4.36 RM13,080.00
RM4.27 RM25,620.00

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Interface - I/O Expanders
SMD/SMT
TSSOP-24
1.65 V
5.5 V
- 40 C
+ 105 C
Reel
Cut Tape
Brand: Diodes Incorporated
Operating Supply Current: 60 uA
Output Type: Open-Drain, Push-Pull
Product Type: I/O Expanders
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Type: Voltage Level Translator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

PI4IOE5V6416RQ I/O Expander

Diodes Incorporated PI4IOE5V6416RQ I/O Expander is a 16-bit general-purpose I/O expander that provides remote I/O expansion for most microcontroller families via the I2C-bus interface. This I/O expander offers a simple solution when additional I/Os are needed while keeping interconnections to a minimum. The PI4IOE5V6416RQ I/O expander features bidirectional voltage-level translation that is provided through VDD(I2C_bus), while the VDD(I2C_bus) should be connected to the VDD of the external SCL/SDA lines. This I/O expander has an open-drain interrupt INT output pin that goes LOW when the input state of a GPIO-port changes from the input-state default register value. The PI4IOE5V6416RQ I/O expander also has an interrupt masking feature by which the user can mask the interrupt from an individual GPIO port. This I/O expander supports AEC-Q100 (Grade 2) and is totally Lead-free and RoHS compliant. The I/O expander is ideal for use in sensors, push buttons, keypads, and battery-powered mobile applications for interfacing.