REX22D-TE2-100-DC24V-1A-3,6A-CL2-E

E-T-A
457-REX22DTE2136CLE
REX22D-TE2-100-DC24V-1A-3,6A-CL2-E

Mfr.:

Description:
Circuit Breakers 508,DM,24VDC,CL,2CH,1-3.6,CL2,ATX

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
RM-.--
Ext. Price:
RM-.--
Est. Tariff:

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM534.55 RM534.55
RM443.26 RM1,773.04
RM408.70 RM4,904.40
RM338.06 RM17,579.12
RM312.09 RM31,209.00

Product Attribute Attribute Value Select Attribute
E-T-A Circuit Breakers
Product Category: Circuit Breakers
RoHS:  
REX22D
Breaker Module
1 A to 3.6 A
24 VDC
- 25 C
+ 60 C
Illuminated
Brand: E-T-A
Height: 80 mm
Length: 98.5 mm
Mounting Style: DIN Rail
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Width: 12.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

REX22D-T Intelligent Electronic Circuit Protectors

E-T-A Circuit Breakers REX22D-T Intelligent Electronic Circuit Protectors selectively protect all 24VDC load circuits up to 20A. These intelligent circuit protectors also linearly limit the output current when switching on or before tripping. The limitation minimizes the rated current in the event of a short circuit. E-T-A REX22D-T circuit protections allow for effective and calculable protection of switch-mode power supplies, even with small power reserves. Typical applications include the machine building industry, industrial automation, and car production.