ECS-320-18-30-JGN-TR

Images are for reference only
See Product Specifications
See Product Specifications
520-320-18-30-JGN-TR
ECS-320-18-30-JGN-TR
ECS-320-18-30-JGN-TR
Mfr.:
ECS
Description:
Crystals 32.000 MHz 18 pF ECX-53 +/-20/30 ppm -40 - +85C 5 x 3.2 mm 2 Pad SMD RoHS
Crystals 32.000 MHz 18 pF ECX-53 +/-20/30 ppm -40 - +85C 5 x 3.2 mm 2 Pad SMD RoHS
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
In Stock: 1,990
-
Stock:
-
1,990 Can Dispatch ImmediatelyAn unexpected error occured.Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time for quantities greater than shown.
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Cut Tape / MouseReel™ | ||
RM2.49 | RM2.49 | |
RM2.18 | RM21.80 | |
RM1.98 | RM99.00 | |
RM1.90 | RM190.00 | |
RM1.72 | RM860.00 | |
Full Reel (Order in multiples of 1000) | ||
RM1.65 | RM1,650.00 | |
RM1.44 | RM2,880.00 | |
RM1.38 | RM6,900.00 | |
RM1.35 | RM13,500.00 |
† A MouseReel™ fee of RM30.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- USHTS:
- 8541600060
- TARIC:
- 8541600000
- ECCN:
- EAR99