ECS-35-S-5PX-TR

Images are for reference only
See Product Specifications
See Product Specifications
520-ECS-35-S-5PX-TR
ECS-35-S-5PX-TR
ECS-35-S-5PX-TR
Mfr.:
ECS
Description:
Crystals CRYSTAL 3.579545MHZ SERIES SMD,CSM-7X,+/-50ppm,+/-30ppm,Series,150 Ohm,Fundamental,-10C - 70C,HC49/US,0.449" L x 0.189" W (11.40mm x 4.80mm),0.169" (4.30mm)
Crystals CRYSTAL 3.579545MHZ SERIES SMD,CSM-7X,+/-50ppm,+/-30ppm,Series,150 Ohm,Fundamental,-10C - 70C,HC49/US,0.449" L x 0.189" W (11.40mm x 4.80mm),0.169" (4.30mm)
Datasheet:
In Stock: 480
-
Stock:
-
480 Can Dispatch ImmediatelyAn unexpected error occured.Please try again later.
-
Factory Lead Time:
-
7 Weeks Estimated factory production time for quantities greater than shown.
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Cut Tape / MouseReel™ | ||
RM3.38 | RM3.38 | |
RM2.89 | RM28.90 | |
RM2.61 | RM130.50 | |
RM2.50 | RM250.00 | |
RM2.25 | RM1,125.00 | |
Full Reel (Order in multiples of 1000) | ||
RM1.90 | RM1,900.00 | |
RM1.80 | RM3,600.00 | |
RM1.73 | RM8,650.00 | |
RM1.49 | RM14,900.00 |
† A MouseReel™ fee of RM30.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Certificates
Models
- USHTS:
- 8541600030
- TARIC:
- 8541600000
- ECCN:
- EAR99