B32529C0155K289

Images are for reference only
See Product Specifications
See Product Specifications
871-B32529C155K289
B32529C0155K289
B32529C0155K289
Mfr.:
EPCOS / TDK
Description:
Film Capacitors 1.5uF 63volts 10%
Film Capacitors 1.5uF 63volts 10%
Datasheet:
In Stock: 1,413
-
Stock:
-
1,413 Can Dispatch ImmediatelyAn unexpected error occured.Please try again later.
-
Factory Lead Time:
-
22 Weeks Estimated factory production time for quantities greater than shown.
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
RM4.76 | RM4.76 | |
RM2.60 | RM26.00 | |
RM2.39 | RM239.00 | |
RM1.98 | RM990.00 | |
Full Ammo Pack (Order in multiples of 1300) | ||
RM1.60 | RM2,080.00 | |
RM1.45 | RM3,770.00 | |
RM1.35 | RM5,265.00 | |
RM1.31 | RM11,921.00 | |
RM1.26 | RM31,122.00 |
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
RM4.98
Min:
1
Datasheet
Models
Technical Resources
- CNHTS:
- 8532259000
- CAHTS:
- 8532250000
- USHTS:
- 8532250070
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- BRHTS:
- 85322590
- ECCN:
- EAR99