T520X477M006AHE010

KEMET
80-T520X477M06AHE10

T520X477M006AHE010

Mfr.:

Description:
Tantalum Capacitors - Polymer 6.3V 470uF 20% ESR=10mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead Time:

25 Weeks Estimated factory production time.
 
Minimum: 500   Multiples: 500

Unit Price:
RM-.--
Ext. Price:
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
RM17.58 RM8,790.00

Similar Products

Product Attribute Attribute Value
KEMET
Product Category: Tantalum Capacitors - Polymer
RoHS: N
470 uF
6.3 VDC
SMD/SMT
20 %
2917
10 mOhms
296.1 uA
4 mm
- 55 C
+ 105 C
7343
X Case
T520
Reel
Brand: KEMET
Dissipation Factor DF: 10
Length: 7.3 mm
Moisture Sensitive: Yes
Package/Case: 2917 (7343 metric)
Product: Tantalum Organic Polymer Standard Grade
Product Type: Tantalum Capacitors
Ripple Current: 5 A
Factory Pack Quantity: 500
Subcategory: Capacitors
Tradename: KO-CAP
Type: Standard Polymer Electrolytic Capacitor
Width: 4.3 mm
Unit Weight: 400 mg