T541X477M010DT8610

Images are for reference only
See Product Specifications
See Product Specifications
80-T541X477M10DT8610
T541X477M010DT8610
T541X477M010DT8610
Mfr.:
KEMET
Description:
Tantalum Capacitors - Polymer 10V 470uF 2917 20% ESR=20mOhms
Tantalum Capacitors - Polymer 10V 470uF 2917 20% ESR=20mOhms
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occured.Please try again later.
-
 
-
Factory Lead Time:
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Full Reel (Order in multiples of 100) | ||
RM83.53 | RM8,353.00 | |
RM65.59 | RM32,795.00 |
Similar Products
Datasheet
- CNHTS:
- 8532211000
- CAHTS:
- 8532210010
- USHTS:
- 8532210050
- JPHTS:
- 853221000
- KRHTS:
- 8532210000
- TARIC:
- 8532210000
- MXHTS:
- 8532210100
- BRHTS:
- 85322119
- ECCN:
- EAR99