RK73H1ERTTP2202F

Images are for reference only
See Product Specifications
See Product Specifications
660-RK73H1ERTTP2202F
RK73H1ERTTP2202F
RK73H1ERTTP2202F
Mfr.:
KOA Speer
Description:
Thick Film Resistors - SMD 22K ohm 1% 0.1W AEC-
Thick Film Resistors - SMD 22K ohm 1% 0.1W AEC-
Datasheet:
In Stock: 25,680
-
Stock:
-
25,680 Can Dispatch ImmediatelyAn unexpected error occured.Please try again later.
-
Factory Lead Time:
-
8 Weeks Estimated factory production time for quantities greater than shown.
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Cut Tape / MouseReel™ | ||
RM0.55 | RM0.55 | |
RM0.178 | RM1.78 | |
RM0.148 | RM14.80 | |
RM0.106 | RM53.00 | |
RM0.093 | RM93.00 | |
RM0.076 | RM190.00 | |
Full Reel (Order in multiples of 10000) | ||
RM0.055 | RM550.00 | |
RM0.051 | RM1,020.00 |
† A MouseReel™ fee of RM30.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99