SR732ATTER294F

Images are for reference only
See Product Specifications
See Product Specifications
660-SR732ATTER294F
SR732ATTER294F
SR732ATTER294F
Mfr.:
KOA Speer
Description:
Current Sense Resistors - SMD 0.294ohms 1% 100 PPM
Current Sense Resistors - SMD 0.294ohms 1% 100 PPM
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occured.Please try again later.
-
 
-
Factory Lead Time:
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Cut Tape / MouseReel™ | ||
RM3.12 | RM3.12 | |
RM1.91 | RM19.10 | |
RM1.49 | RM37.25 | |
RM1.06 | RM106.00 | |
RM0.872 | RM218.00 | |
RM0.761 | RM380.50 | |
RM0.663 | RM663.00 | |
Full Reel (Order in multiples of 4000) | ||
RM0.561 | RM2,244.00 | |
RM0.538 | RM4,304.00 |
† A MouseReel™ fee of RM30.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99