KC2520K32K7680C12A00

KYOCERA AVX
581-KC2520K32K768C12
KC2520K32K7680C12A00

Mfr.:

Description:
Standard Clock Oscillators 32.768KHz +/ -25ppm 3V CMOS SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 895

Stock:
895
Can Dispatch Immediately
On Order:
2,000
Expected 2/6/2026
Factory Lead Time:
32
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
RM-.--
Ext. Price:
RM-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (MYR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
RM4.82 RM4.82
RM3.97 RM39.70
RM3.81 RM190.50
RM3.45 RM345.00
RM3.31 RM1,655.00
RM3.17 RM3,170.00
Full Reel (Order in multiples of 2000)
RM2.80 RM5,600.00
† A MouseReel™ fee of RM30.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
2.5 mm x 2 mm
32.768 kHz
25 PPM
15 pF
1.6 V
3.63 V
CMOS
SMD/SMT
- 40 C
+ 85 C
2.5 mm (0.098 in)
2 mm (0.079 in)
0.8 mm (0.031 in)
KC2520K
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Current Rating: 30 uA
Duty Cycle - Max: 55 %
Factory Pack Quantity: 2000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542391090
USHTS:
8541600010
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99

Z Series Clock Oscillators

KYOCERA AVX Z Series Clock Oscillators offer a 0.5MHz to 170MHz frequency range and a 3.3V maximum operating supply voltage. The Z Series features a unique platform structure that provides a wide range of clock oscillator specifications using a single, standardized crystal blank, driver IC, and ceramic package combination. KYOCERA AVX Z Series Clock Oscillators are suitable for various design requirements, from the smallest IoT devices to large-scale network equipment.