KGM05ACG1H330MH
See Product Specifications
Mfr.:
KYOCERA AVX
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 33pF C0G 0402 20 %
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (MYR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| RM1.27 | RM1.27 | |
| RM0.804 | RM8.04 | |
| RM0.461 | RM46.10 | |
| RM0.368 | RM184.00 | |
| RM0.338 | RM338.00 | |
| RM0.309 | RM772.50 | |
| RM0.275 | RM1,375.00 | |
| Full Reel (Order in multiples of 10000) | ||
| RM0.228 | RM2,280.00 | |
Similar Products
- CNHTS:
- 8532241000
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- TARIC:
- 8532240000
- BRHTS:
- 85322410
- ECCN:
- EAR99
Malaysia
