V3.5MLA1206NH
See Product Specifications
Mfr.:
Description:
Varistors 3.5V 100A 6000pF
In Stock: 4,279
-
Stock:
-
4,279 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
15 Weeks Estimated factory production time for quantities greater than shown.
Pricing (MYR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| RM4.40 | RM4.40 | |
| RM3.16 | RM31.60 | |
| RM2.86 | RM71.50 | |
| RM2.52 | RM252.00 | |
| RM2.36 | RM590.00 | |
| RM2.27 | RM1,135.00 | |
| RM2.25 | RM2,250.00 | |
| Full Reel (Order in multiples of 2500) | ||
| RM2.12 | RM5,300.00 | |
- CNHTS:
- 8533400000
- CAHTS:
- 8533400000
- USHTS:
- 8533404000
- JPHTS:
- 853340000
- KRHTS:
- 8533403000
- TARIC:
- 8533409000
- MXHTS:
- 8533409104
- ECCN:
- EAR99
Malaysia
