HVG-320-54A
See Product Specifications
Mfr.:
Description:
LED Power Supplies 324W 54V 6A IP65 Io Adj w/pot
In Stock: 2
-
Stock:
-
2 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
13 Weeks Estimated factory production time for quantities greater than shown.
Pricing (MYR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| RM522.41 | RM522.41 | |
| RM497.87 | RM2,489.35 | |
| RM475.88 | RM3,807.04 | |
| RM471.35 | RM11,312.40 |
Datasheet
Models
Technical Resources
- Installation Manual - Chinese (PDF)
- Installation Manual - English (PDF)
- Installation Manual - French (PDF)
- Installation Manual - German (PDF)
- Installation Manual - Italian (PDF)
- Installation Manual - Nederlands (PDF)
- Installation Manual - Portuguese (PDF)
- Installation Manual - Slovakia (PDF)
- Installation Manual - Spanish (PDF)
- CNHTS:
- 8504401400
- CAHTS:
- 8504409093
- USHTS:
- 8504409530
- TARIC:
- 8504408390
- ECCN:
- EAR99
Malaysia
