MCP23S09-E/MG

Microchip Technology
579-MCP23S09-E/MG
MCP23S09-E/MG

Mfr.:

Description:
Interface - I/O Expanders 8B I/O Expander SPI interface

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16,002

Stock:
16,002 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
RM-.--
Ext. Price:
RM-.--
Est. Tariff:

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM6.81 RM6.81
RM6.68 RM66.80
RM5.46 RM136.50
RM5.33 RM639.60
RM5.29 RM3,174.00
RM5.08 RM5,486.40
RM4.91 RM24,746.40
RM4.86 RM48,988.80

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
RM7.19
Min:
1

Similar Product

Microchip Technology MCP23S09T-E/MG
Microchip Technology
Interface - I/O Expanders 8B I/O Expander SPI interface

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Interface - I/O Expanders
RoHS:  
SMD/SMT
QFN-16
Serial, SPI
8 I/O
With Interrupt
1.8 V
5.5 V
10 MHz
- 40 C
+ 125 C
Tube
4 kV
Brand: Microchip Technology
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V to 5.5 V
Product Type: I/O Expanders
Factory Pack Quantity: 120
Subcategory: Interface ICs
Unit Weight: 69.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP