213227-3470

Molex
538-213227-3470

213227-3470

Mfr.:

Description:
Headers & Wire Housings CLIKMATE1.5 DRVT SMT AU0.76 ETP 34P NAT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1350   Multiples: 1350

Unit Price:
RM-.--
Ext. Price:
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 450)
RM32.57 RM43,969.50

Product Attribute Attribute Value
Molex
Product Category: Headers & Wire Housings
RoHS:  
Headers
Receptacle
34 Position
1.5 mm (0.059 in)
2 Row
1.5 mm (0.059 in)
SMD/SMT
Solder
Straight
Socket (Female)
Gold
213227
CLIK-Mate
- 40 C
+ 105 C
Reel
Brand: Molex
Contact Material: Copper Alloy
Current Rating: 2 A
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 450
Subcategory: Headers & Wire Housings
Voltage Rating: 100 VAC/DC
Part # Aliases: 2132273470 02132273470