35141-0901

Molex
Not Assigned
35141-0901

Mfr.:

Description:
Headers & Wire Housings 2.00mm (.079) Pitch, Wire-to-Wire Housing, Female, 9 Circuits

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
Wire Housings
Receptacle Housing
2 Position
6.2 mm (0.244 in)
1 Row
Cable Mount / Free Hanging
Crimp
Socket (Female)
35141
- 25 C
+ 90 C
Bag
Brand: Molex
Current Rating: 15 A
Product Type: Headers & Wire Housings
Subcategory: Headers & Wire Housings
Part # Aliases: 0351410901
Unit Weight: 5.680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0