GRM1555C1H122JA01D
See Product Specifications
Mfr.:
Murata Electronics
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1200 pF 50 VDC 5% 0402 C0G (NP0)
In Stock: 48,465
-
Stock:
-
48,465 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time for quantities greater than shown.
Pricing (MYR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| RM0.423 | RM0.42 | |
| RM0.102 | RM1.02 | |
| RM0.085 | RM8.50 | |
| RM0.063 | RM31.50 | |
| RM0.055 | RM55.00 | |
| RM0.047 | RM117.50 | |
| RM0.042 | RM210.00 | |
| Full Reel (Order in multiples of 10000) | ||
| RM0.034 | RM340.00 | |
| RM0.03 | RM600.00 | |
Datasheet
SimSurfing
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- MXHTS:
- 8532240400
- BRHTS:
- 85322410
- ECCN:
- EAR99
Malaysia
