UWT1A101MCL1GB

Nichicon
647-UWT1A101MCL1B

UWT1A101MCL1GB

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 10volts 100uF AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

 

On Order:

7,900
Expected 14/7/2025

Factory Lead Time:

30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

Unit Price:
RM-.--
Ext. Price:
RM-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+RM30.00)

Pricing (MYR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
RM1.74 RM1.74
RM1.18 RM11.80
RM0.725 RM72.50
RM0.583 RM291.50
Full Reel (Order in multiples of 1000)
RM0.538 RM538.00
† A MouseReel™ fee of RM30.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
REACH - SVHC:
100 uF
10 VDC
6.3 mm
5.4 mm
1000 Hour
Aluminum Electrolytic Capacitors
20 %
60 mA
- 55 C
+ 105 C
6.6 mm
UWT
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Nichicon
Dissipation Factor DF: 0.24
Lead Spacing: 2.2 mm
Leakage Current: 3 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: Aluminum Capacitors SMD (Chip), High Temperature
Unit Weight: 1 g