HS50 8K2 F

Images are for reference only
See Product Specifications
See Product Specifications
284-HS50-8.2KF
HS50 8K2 F
HS50 8K2 F
Mfr.:
Ohmite
Description:
Wirewound Resistors - Chassis Mount 50W 8.2K OHM 1%
Wirewound Resistors - Chassis Mount 50W 8.2K OHM 1%
Datasheet:
Availability
-
Stock:
-
0An unexpected error occured.Please try again later.
-
On Order:
-
200Expected 8/9/2025
-
Factory Lead Time:
-
19Weeks Estimated factory production time for quantities greater than shown.
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
RM30.26 | RM30.26 | |
RM21.32 | RM213.20 | |
RM20.87 | RM834.80 | |
RM17.76 | RM2,131.20 | |
RM15.22 | RM30,440.00 | |
5,000 | Quote |
- CNHTS:
- 8533290000
- CAHTS:
- 8533290000
- USHTS:
- 8533290000
- JPHTS:
- 853329000
- KRHTS:
- 8533299000
- TARIC:
- 8533290000
- MXHTS:
- 8533299900
- BRHTS:
- 85332900
- ECCN:
- EAR99