ERJ-B1BJR82U

Images are for reference only
See Product Specifications
See Product Specifications
667-ERJ-B1BJR82U
ERJ-B1BJR82U
ERJ-B1BJR82U
Mfr.:
Panasonic
Description:
Current Sense Resistors - SMD 1020 0.82ohms 5% Tol AEC-Q200
Current Sense Resistors - SMD 1020 0.82ohms 5% Tol AEC-Q200
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occured.Please try again later.
-
 
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Full Reel (Order in multiples of 5000) | ||
RM0.894 | RM4,470.00 |
Similar Products
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99