PN10-10LF-D

Panduit
644-PN10-10LF-D
PN10-10LF-D

Mfr.:

Description:
Terminals LFRK-TRM 12-10 #10 NYL YEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
RM-.--
Ext. Price:
RM-.--
Est. Tariff:

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM4.23 RM4.23
RM4.08 RM40.80
RM4.06 RM406.00
RM2.48 RM1,240.00
RM2.41 RM2,410.00

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Terminals
RoHS:  
Screw Terminals
Spade
Crimp
Insulated
# 10
10 AWG
Screw
Yellow
Tin
Copper
PN
Pan-Term
Brand: Panduit
Insulation Material: Nylon
Length: 26.67 mm
Material: Copper
Product Type: Terminals
Factory Pack Quantity: 500
Subcategory: Terminals
Voltage Rating: 600 V
Width: 8.64 mm
Wire Gauge: 10 AWG
Unit Weight: 2.052 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99

PN Ring/Locking Fork Terminals

Panduit PN Ring/Locking Fork terminals are designed to assure secure connections in high vibration applications. These terminals are nylon insulated and the metal insulation grip sleeve holds to the wire as a protection to the crimp joint. The PN ring/locking fork terminals contain internal barrel serrations that guarantee good wire contact and high tensile strength. These terminals exhibit UL flammability UL 94V-2/HB and a maximum insulation temperature of 105°C. The PN ring/locking fork terminals are UL and CSA rated up to 600V per UL 486A/B.