BGXZ-60NFNF-ALT

PolyPhaser
44-BGXZ-60NFNF-ALT
BGXZ-60NFNF-ALT

Mfr.:

Description:
Connectorised Surge Protectors Type N F/F Coaxial RF Surge Protector, 40MHz - 400MHz, 100W, IP67, 60 V Max., 2.5mJ, 20kA, Hybrid, Bracket Down, Hole Mount

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
RM-.--
Ext. Price:
RM-.--
Est. Tariff:

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM771.93 RM771.93
RM732.17 RM7,321.70

Product Attribute Attribute Value Select Attribute
PolyPhaser
Product Category: Connectorised Surge Protectors
RoHS:  
N
Connector
Connector
40 MHz to 400 MHz
60 V
GPS, WiFi
- 50 C
+ 85 C
40MHz to 400MHz N Type F/F Surge Protector RF Coax Series
Brand: PolyPhaser
IP Rating: IP67
Product Type: Connectorized Surge Protectors
Factory Pack Quantity: 1
Unit Weight: 453.592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
ECCN:
EAR99

40MHz to 400MHz Coaxial RF Surge Protectors

PolyPhaser 40MHz to 400MHz Coaxial RF Surge Protectors help protect equipment from Electromagnetic Pulse (EMP) or power surges caused by lightning or other strong electrical changes. These surge protectors utilize a patented hybrid protection technology that integrates a Silicon Avalanche Suppression Diode (SASD), a Metal Oxide Varistor (MOV), and a Gas Tube (GT or GDT). The 40MHz to 400MHz surge protectors feature 20kA surge current, 50Ω impedance, 100W maximum power (RMS), N-type female connectors, and typical VSWR <1:1:1. These surge protectors are compliant with RoHS and CE certified. Typical applications include WiFi®, GPS, and land mobile radio.