RTK0EM0009C03402BJ

Renesas Electronics
968-K0EM0009C03402BJ
RTK0EM0009C03402BJ

Mfr.:

Description:
Development Boards & Kits - Other Processors CPU Card for RX24T

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Development Boards & Kits - Other Processors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
RX24T
Evaluation Systems
RXv2 CPU
RX23T (RTK0EM0006S01212BJ)
Bulk
Brand: Renesas Electronics
Data Bus Width: 32 bit
Dimensions: 78.74 mm x 60.88 mm
For Use With: 24 V Motor Control Evaluation System for RX23T (RTK0EM0006S01212BJ) (Motor RSSK)
Interface Type: SCI
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - Other Processors
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
4A994