CEB-27028

Same Sky
179-CEB-27028
CEB-27028

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount buzzer, 27mm round, 0.28mm deep, P, 2.9 kHz, 30V, no driving circuit

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,000

Stock:
2,000 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
RM-.--
Ext. Price:
RM-.--
Est. Tariff:

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM3.85 RM3.85
RM3.00 RM30.00
RM2.73 RM68.25
RM2.54 RM127.00
RM2.37 RM237.00
RM2.25 RM562.50
RM2.02 RM1,010.00
RM1.88 RM1,880.00
RM1.87 RM3,740.00

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Brand: Same Sky
Diameter: 27 mm
Dimensions: 27 mm x 0.28 mm
Frequency: 3.4 MHz
Height: 0.28 mm
Packaging: Tray
Product: Buzzer Elements
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 2000
Subcategory: Audio Devices
Type: Piezoelectric
Voltage Rating: 30 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8531809041
TARIC:
8531809540