CUI-3934-6FT

Same Sky
179-CUI-3934-6FT
CUI-3934-6FT

Mfr.:

Description:
Rectangular Cable Assemblies AMT part, cable w/ 5P mating connector on one end, (5) pair 24 AWG wires

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
RM-.--
Ext. Price:
RM-.--
Est. Tariff:

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM112.01 RM112.01
RM99.45 RM994.50
RM96.19 RM1,923.80
RM93.48 RM4,674.00
RM91.45 RM9,145.00
RM89.08 RM44,540.00

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Rectangular Cable Assemblies
Wire Harness
Terminal
5 Position
6 ft
24 AWG
Brand: Same Sky
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 100
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8544429090

FEATURED PRODUCTS
SAME SKY