CL31B475KBHNFNE
See Product Specifications
Mfr.:
Samsung Electro-Mechanics
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF+/-10% 50V X7R 1206
In Stock: 154,184
-
Stock:
-
154,184Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
74,000Expected 23/3/2026
-
Factory Lead Time:
-
20Weeks Estimated factory production time for quantities greater than shown.
Pricing (MYR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| RM1.14 | RM1.14 | |
| RM0.486 | RM4.86 | |
| RM0.431 | RM43.10 | |
| RM0.334 | RM167.00 | |
| RM0.305 | RM305.00 | |
| Full Reel (Order in multiples of 2000) | ||
| RM0.279 | RM558.00 | |
| RM0.237 | RM948.00 | |
| RM0.22 | RM2,200.00 | |
| RM0.216 | RM5,184.00 | |
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- MXHTS:
- 8532240400
- BRHTS:
- 85322410
- ECCN:
- EAR99
Malaysia
