9GA0412M3011

Sanyo Denki
978-9GA0412M3011

9GA0412M3011

Mfr.:

Description:
DC Fans Axial Fan, 40x40x28mm, 12VDC, High Performance, Low Power, Ribless, Tachometer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

16 Weeks Estimated factory production time.
 
Minimum: 126   Multiples: 126

Unit Price:
RM-.--
Ext. Price:
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM63.95 RM8,057.70
RM59.85 RM15,082.20
RM58.92 RM29,695.68
1,008 Quote

Product Attribute Attribute Value
Sanyo Denki
Product Category: DC Fans
RoHS:  
Axial
40 mm
28 mm
40 mm
12 VDC
Tachometer
9GA Type
Brand: Sanyo Denki
Current Type: DC
Product Type: DC Fans
Factory Pack Quantity: 126
Subcategory: Fans, Blowers & Accessories
Tradename: San Ace 40
Unit Weight: 53.001 g