9GA0812H161

Sanyo Denki
978-9GA0812H161

9GA0812H161

Mfr.:

Description:
DC Fans DC Axial Fan, 80x80x38mm, 12VDC, High Performance, Low Power, Tachometer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 54   Multiples: 27

Unit Price:
RM-.--
Ext. Price:
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM102.57 RM5,538.78
RM94.61 RM10,217.88
RM93.18 RM25,158.60
RM92.43 RM47,416.59
1,026 Quote

Product Attribute Attribute Value
Sanyo Denki
Product Category: DC Fans
RoHS:  
Axial
80 mm
38 mm
80 mm
12 VDC
Tachometer, Low Power
Plastic
Wire Leads
9GA Type
Brand: Sanyo Denki
Current Type: DC
Product Type: DC Fans
Factory Pack Quantity: 27
Subcategory: Fans, Blowers & Accessories
Tradename: San Ace 80
Unit Weight: 160 g