9WPA0424H3002

Sanyo Denki
978-9WPA0424H3002

9WPA0424H3002

Mfr.:

Description:
DC Fans DC Axial Fan, 40x40x28mm, 24VDC, Splash/Dust Proof, High Performance, IP68 Rated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

16 Weeks Estimated factory production time.
 
Minimum: 126   Multiples: 126

Unit Price:
RM-.--
Ext. Price:
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM159.31 RM20,073.06
RM158.06 RM39,831.12
504 Quote

Product Attribute Attribute Value
Sanyo Denki
Product Category: DC Fans
RoHS:  
Axial
40 mm
28 mm
40 mm
24 VDC
18.3 CFM (0.52 m3/min)
18500 RPM
48 dBA
IP68
4.1 W
Plastic
Wire Leads
9WPA Type
Brand: Sanyo Denki
Current Type: DC
Frame Dimensions - mm: 40 mm L x 40 mm W x 28 mm H
Lead Length: 320 mm
Length: 40 mm
Life: 40000 Hour
Product Type: DC Fans
Factory Pack Quantity: 126
Subcategory: Fans, Blowers & Accessories
Tradename: San Ace 40W