TM221CE16T

Schneider Electric
996-TM221CE16T

TM221CE16T

Mfr.:

Description:
Logic Controllers M221-16IO TR.PNP ETHERNET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0

You can still purchase this product for backorder.

On Order:

3
Expected 26/9/2025

Factory Lead Time:

14
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
RM-.--
Ext. Price:
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM2,046.11 RM2,046.11
RM1,824.54 RM18,245.40
RM1,718.86 RM42,971.50

Product Attribute Attribute Value
Schneider Electric
Product Category: Logic Controllers
REACH - SVHC:
M221
Logic Controllers
DIN Rail Mount
Digital
Relay
70 mm x 95 mm x 90 mm
Brand: Schneider Electric
IP Rating: IP20
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 10 C
Number of Inputs: 9 Input
Number of Outputs: 7 Output
Factory Pack Quantity: 1
Subcategory: Controllers
Supply Voltage - Max: 28.8 V
Supply Voltage - Min: 20.4 V
Termination Style: Screw
Tradename: Modicon
Unit Weight: 576.062 g

FEATURED PRODUCTS
SCHNEIDER ELECTRIC