CS-8MOSFET-02

Sequent Microsystems
392-CS-8MOSFET-02
CS-8MOSFET-02

Mfr.:

Description:
Power Management IC Development Tools SBC adapter board

In Stock: 18

Stock:
18 Can Dispatch Immediately
Quantities greater than 18 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
RM-.--
Ext. Price:
RM-.--
Est. Tariff:

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM42.30 RM42.30

Product Attribute Attribute Value Select Attribute
Sequent Microsystems
Product Category: Power Management IC Development Tools
RoHS:  
Adapter Boards
Gate Driver
5 V
24 V, 240 V
Raspberry Pi
8-MOSFET
Brand: Sequent Microsystems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: 8-MOSFET Adapter Board
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471801000
TARIC:
8473302000
ECCN:
EAR99