85106JC8-2S50

Souriau
649-85106JC8-2S50

85106JC8-2S50

Mfr.:

Description:
Circular MIL Spec Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:

1 Can Dispatch Immediately

Factory Lead Time:

14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

Unit Price:
RM-.--
Ext. Price:
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM718.21 RM718.21
RM620.12 RM6,201.20
RM597.87 RM17,936.10
RM593.38 RM29,669.00

Product Attribute Attribute Value
Souriau
Product Category: Circular MIL Spec Connector
2 Position
Socket (Female)
08-02
Plugs
8
Straight
MIL-DTL-26482
Solder
Cable
7.5 A
Gold
Copper Alloy
851
Brand: Souriau
Product Type: Circular MIL Spec Connector
Factory Pack Quantity: 10
Subcategory: Circular Connectors
Part # Aliases: 85106JC82S50
Unit Weight: 33.582 g